
MS3106A24-5S | |
|---|---|
DigiKey Part Number | 339-MS3106A24-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-5S |
Description | CONN PLUG FMALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-5 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.97000 | $534.97 |
| 10 | $454.74800 | $4,547.48 |
| 25 | $426.29120 | $10,657.28 |
| 50 | $405.95960 | $20,297.98 |
| 100 | $386.60860 | $38,660.86 |




