
MS3106A24-2S | |
|---|---|
DigiKey Part Number | 339-MS3106A24-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-2S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 24-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $410.91000 | $410.91 |
| 10 | $349.26600 | $3,492.66 |
| 25 | $327.40960 | $8,185.24 |
| 50 | $311.79220 | $15,589.61 |
| 100 | $296.92850 | $29,692.85 |
| 250 | $278.36452 | $69,591.13 |

