MS3106A24-11P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106A24-11P

DigiKey Part Number
339-MS3106A24-11P-ND
Manufacturer
Manufacturer Product Number
MS3106A24-11P
Description
CONN PLUG MALE 9P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
24-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$418.68000$418.68
10$355.86900$3,558.69
25$333.60000$8,340.00
50$317.68940$15,884.47
100$302.54410$30,254.41
250$286.06200$71,515.50
Manufacturers Standard Package