MS3106A22-20S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106A22-20S

DigiKey Part Number
339-MS3106A22-20S-ND
Manufacturer
Manufacturer Product Number
MS3106A22-20S
Description
CONN PLUG FMALE 9P SILV SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
22-20
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$371.38000$371.38
10$315.64700$3,156.47
25$295.88520$7,397.13
50$281.77520$14,088.76
100$268.33880$26,833.88
250$251.56304$62,890.76
Manufacturers Standard Package