MS3102R20-15P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $205.06660
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $187.46700
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R20-15P

DigiKey Part Number
339-MS3102R20-15P-ND
Manufacturer
Manufacturer Product Number
MS3102R20-15P
Description
CONN RCPT MALE 7P SILV SLDR CUP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.125" (28.58mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$353.89000$353.89
10$300.78900$3,007.89
25$281.96560$7,049.14
50$268.51640$13,425.82
100$255.71140$25,571.14
250$239.72504$59,931.26
Manufacturers Standard Package