MS3102R14S-6P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $133.04150
Datasheet
MS3102R-14S-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R14S-6P

DigiKey Part Number
339-MS3102R14S-6P-ND
Manufacturer
Manufacturer Product Number
MS3102R14S-6P
Description
CONN RCPT MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.750" (19.05mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$221.61000$221.61
10$188.33200$1,883.32
25$176.53680$4,413.42
50$168.11220$8,405.61
100$160.09430$16,009.43
250$150.08252$37,520.63
500$142.92860$71,464.30
Manufacturers Standard Package