
MS3102E14S-7S | |
|---|---|
DigiKey Part Number | 339-MS3102E14S-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E14S-7S |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.750" (19.05mm) |
Shell Size - Insert 14S-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.04000 | $95.04 |
| 10 | $80.76000 | $807.60 |
| 25 | $75.70360 | $1,892.59 |
| 50 | $72.08940 | $3,604.47 |
| 100 | $68.64870 | $6,864.87 |
| 250 | $64.35296 | $16,088.24 |
| 500 | $61.28438 | $30,642.19 |
| 1,000 | $58.36278 | $58,362.78 |


