MS3102A22-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102A22-9S

DigiKey Part Number
339-MS3102A22-9S-ND
Manufacturer
Manufacturer Product Number
MS3102A22-9S
Description
MIL-5015 MS/AC THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
22-9
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
1.25kVAC, 1.75kVDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$200.45000$200.45
10$170.35300$1,703.53
25$159.68760$3,992.19
50$152.06800$7,603.40
100$144.81490$14,481.49
250$135.75720$33,939.30
500$129.28636$64,643.18
Manufacturers Standard Package