MS3102A22-2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3102A22-2P
MS3102A22-2P

MS3102A22-2P

DigiKey Part Number
339-MS3102A22-2P-ND
Manufacturer
Manufacturer Product Number
MS3102A22-2P
Description
CONN RCPT MALE 3P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-5015
Shell Size - Insert
22-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.250" (31.75mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$228.03000$228.03
10$193.79000$1,937.90
25$181.65400$4,541.35
50$172.98560$8,649.28
100$164.73550$16,473.55
250$154.43264$38,608.16
500$147.14700$73,573.50
Manufacturers Standard Package