
MS3102A20-16S | |
|---|---|
DigiKey Part Number | 339-MS3102A20-16S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-16S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.97000 | $289.97 |
| 10 | $246.48100 | $2,464.81 |
| 25 | $231.05040 | $5,776.26 |
| 50 | $220.02880 | $11,001.44 |
| 100 | $209.53560 | $20,953.56 |
| 250 | $196.43300 | $49,108.25 |




