
MS3102A10SL-4SW | |
|---|---|
DigiKey Part Number | 339-MS3102A10SL-4SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A10SL-4SW |
Description | RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Grade Military | Voltage Rating 500VAC, 700VDC |
Qualification MIL-DTL-5015 | Cable Opening 0.625" (15.88mm) |
Shell Size - Insert 10SL-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line); Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.64000 | $93.64 |
| 10 | $79.58400 | $795.84 |

