
MS3101E10SL-3S | |
|---|---|
DigiKey Part Number | 339-MS3101E10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E10SL-3S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Cable Opening 0.281" (7.14mm) |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.31000 | $185.31 |
| 10 | $157.49900 | $1,574.99 |
| 25 | $147.63840 | $3,690.96 |
| 50 | $140.59260 | $7,029.63 |
| 100 | $133.88630 | $13,388.63 |
| 250 | $125.51172 | $31,377.93 |
| 500 | $119.52860 | $59,764.30 |


