
MS3100A16-11S | |
|---|---|
DigiKey Part Number | 339-MS3100A16-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A16-11S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 23A |
Grade Military | Voltage Rating 500VAC, 700VDC |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-11 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.57000 | $258.57 |
| 10 | $219.76100 | $2,197.61 |
| 25 | $206.00440 | $5,150.11 |
| 50 | $196.17480 | $9,808.74 |
| 100 | $186.81960 | $18,681.96 |
| 250 | $175.13704 | $43,784.26 |

