


K320FH4/0 | |
|---|---|
DigiKey Part Number | 339-K320FH4/0-ND |
Manufacturer | |
Manufacturer Product Number | K320FH4/0 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,997.99000 | $1,997.99 |
| 10 | $1,698.57000 | $16,985.70 |
| 25 | $1,592.36640 | $39,809.16 |
| 50 | $1,546.87520 | $77,343.76 |

