
H4TC0002 | |
---|---|
DigiKey Part Number | 956-1042-ND |
Manufacturer | |
Manufacturer Product Number | H4TC0002 |
Description | TOOL HAND CRIMPER 10-12/14AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 10-12 AWG and 14 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |