
MS3124F22-55S | |
|---|---|
DigiKey Part Number | 1178-MS3124F22-55S-ND |
Manufacturer | |
Manufacturer Product Number | MS3124F22-55S |
Description | MIL-26482 MS/PT/CMB RECEPT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Strain Relief |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |

