
EP439511 | |
---|---|
DigiKey Part Number | 965-EP439511-ND |
Manufacturer | |
Manufacturer Product Number | EP439511 |
Description | E-POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Rectangular Plug Connector Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | IP67 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,561.12000 | $1,561.12 |
10 | $1,441.42300 | $14,414.23 |