
ELRA2Y25 | |
|---|---|
DigiKey Part Number | 965-ELRA2Y25-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Y25 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 4 AWG |
Contact Type Male Pin | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.50000 | $220.50 |
| 10 | $187.41700 | $1,874.17 |
| 25 | $175.68040 | $4,392.01 |
| 50 | $167.29760 | $8,364.88 |
| 100 | $159.31790 | $15,931.79 |
| 250 | $149.35472 | $37,338.68 |
| 500 | $142.23606 | $71,118.03 |


