
ELRA2U2510 | |
---|---|
DigiKey Part Number | 965-ELRA2U2510-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2U2510 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.42000 | $212.42 |
10 | $180.51900 | $1,805.19 |
25 | $169.21880 | $4,230.47 |
50 | $161.14580 | $8,057.29 |
100 | $153.45950 | $15,345.95 |
250 | $143.86100 | $35,965.25 |
500 | $137.00414 | $68,502.07 |