2 Position Rectangular Plug Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELPA2Z25

DigiKey Part Number
965-ELPA2Z25-ND
Manufacturer
Manufacturer Product Number
ELPA2Z25
Description
5.7MM EPOWER-LITE 2WAY PLUG, FOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Amphenol Industrial Operations
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
4 AWG
Contact Type
Female Socket
Features
Shielded, Waterproof (Mated, IP67)
Number of Positions
2
Color
Orange
Pitch
0.630" (16.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$362.24000$362.24
10$307.87100$3,078.71
25$288.60080$7,215.02
50$274.83480$13,741.74
100$261.72980$26,172.98
250$245.36572$61,341.43
Manufacturers Standard Package