
ELPA2Y1601 | |
|---|---|
DigiKey Part Number | 965-ELPA2Y1601-ND |
Manufacturer | |
Manufacturer Product Number | ELPA2Y1601 |
Description | 5.7MM EPOWER-LITE 2WAY PLUG, FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 6 AWG |
Contact Type Female Socket | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.98000 | $350.98 |
| 10 | $298.29200 | $2,982.92 |
| 25 | $279.61960 | $6,990.49 |
| 50 | $266.28280 | $13,314.14 |
| 100 | $253.58480 | $25,358.48 |
| 250 | $237.73028 | $59,432.57 |

