
ELPA2Y2510 | |
---|---|
DigiKey Part Number | 965-ELPA2Y2510-ND |
Manufacturer | |
Manufacturer Product Number | ELPA2Y2510 |
Description | 5.7MM EPOWER-LITE 2WAY PLUG, FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $343.63000 | $343.63 |
10 | $292.07300 | $2,920.73 |
25 | $273.78760 | $6,844.69 |
50 | $260.72720 | $13,036.36 |
100 | $248.29650 | $24,829.65 |
250 | $232.77200 | $58,193.00 |