
CBL-GROM-11-70 | |
---|---|
DigiKey Part Number | CBL-GROM-11-70-ND |
Manufacturer | |
Manufacturer Product Number | CBL-GROM-11-70 |
Description | 11.1MM PWR CABLE GROMMET 70MM2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For ePower Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
Number of Positions | - | |
For Use With/Related Products | ePower Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $12.21000 | $122.10 |
25 | $11.44600 | $286.15 |
50 | $10.89920 | $544.96 |
100 | $10.37870 | $1,037.87 |
250 | $9.72840 | $2,432.10 |
500 | $9.26414 | $4,632.07 |
1,000 | $9.13474 | $9,134.74 |