New Product
C01620F00310012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C01620F00310012

DigiKey Part Number
5831-C01620F00310012-ND
Manufacturer
Manufacturer Product Number
C01620F00310012
Description
3 CONTACT(S), FEMALE, CRIMP TERM
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
16A
Voltage Rating
400V
Cable Opening
-
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$92.35533$1,385.33
30$90.70867$2,721.26
60$88.98400$5,339.04
150$87.33760$13,100.64
255$85.61278$21,831.26
510$78.94880$40,263.89