
APC07-8-4P REV.II | |
|---|---|
DigiKey Part Number | 965-APC07-8-4PREV.II-ND |
Manufacturer | |
Manufacturer Product Number | APC07-8-4P REV.II |
Description | JAM NUT RECEPTACLE 8-4 PIN REV.I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Industrial Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Plastic |
Part Status Active | Shell Material Synthetic Resin |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 8-4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.13000 | $58.13 |
| 10 | $49.36200 | $493.62 |
| 25 | $46.27080 | $1,156.77 |
| 50 | $44.06060 | $2,203.03 |
| 100 | $41.95760 | $4,195.76 |
| 250 | $39.33132 | $9,832.83 |
| 500 | $37.45518 | $18,727.59 |
| 1,000 | $35.66931 | $35,669.31 |


