
APC06-11-8S REV.II | |
|---|---|
DigiKey Part Number | 965-APC06-11-8SREV.II-ND |
Manufacturer | |
Manufacturer Product Number | APC06-11-8S REV.II |
Description | PLUG11-8SOCKETREV.II |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Synthetic Resin |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Coupling Nut |
Shell Size - Insert 11-8 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APC06-11-8S | Amphenol Industrial Operations | 50 | 965-APC06-11-8S-ND | $96.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| 10 | $43.73000 | $437.30 |
| 100 | $37.16610 | $3,716.61 |
| 1,000 | $31.59555 | $31,595.55 |

