
APC-SR-18-180 | |
|---|---|
DigiKey Part Number | 965-APC-SR-18-180-ND |
Manufacturer | |
Manufacturer Product Number | APC-SR-18-180 |
Description | STRAIGHT CLAMP, PLASTIC, SIZE 18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 18 |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Manufacturer Amphenol Industrial Operations | Material Plastic Resin |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18 | Material Flammability Rating UL94 V-0 |
Cable Exit 180° | For Use With/Related Products APC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.59000 | $66.59 |
| 10 | $56.59700 | $565.97 |
| 30 | $52.37367 | $1,571.21 |
| 50 | $50.51940 | $2,525.97 |
| 100 | $48.10730 | $4,810.73 |
| 250 | $45.09592 | $11,273.98 |
| 500 | $42.94516 | $21,472.58 |
| 1,000 | $40.89736 | $40,897.36 |


