
AIO-BMCSEM-0S | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSEM-0S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSEM-0S |
Description | M12X1.5, EMC CABLE GLAND, FIXED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $20.09300 | $200.93 |
| 25 | $18.83400 | $470.85 |
| 50 | $17.93440 | $896.72 |
| 100 | $17.07690 | $1,707.69 |
| 250 | $16.00728 | $4,001.82 |
| 500 | $15.24316 | $7,621.58 |
| 1,000 | $14.51572 | $14,515.72 |
| 2,500 | $13.60764 | $34,019.10 |


