5 Position Circular Connector Free Hanging (In-Line), Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4108B-18-11P(621)

DigiKey Part Number
339-97-4108B-18-11P(621)-ND
Manufacturer
Manufacturer Product Number
97-4108B-18-11P(621)
Description
MIL-5015 97 THREADED PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Industrial Operations
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Number of Positions
5
Shielding
Unshielded
Shell Size - Insert
18-11
Insert Material
Diallyl Phthalate (DAP)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$334.04000$334.04
10$283.93000$2,839.30
25$266.15640$6,653.91
50$253.46220$12,673.11
100$241.37500$24,137.50
250$226.28296$56,570.74
Manufacturers Standard Package