
97-4106A28-21P | |
---|---|
DigiKey Part Number | 339-97-4106A28-21P-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A28-21P |
Description | CONN PLUG HSNG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Bright Chromate over Clear Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $418.93000 | $418.93 |
10 | $356.10800 | $3,561.08 |
25 | $333.82080 | $8,345.52 |
50 | $317.89840 | $15,894.92 |
100 | $302.74090 | $30,274.09 |
250 | $286.26780 | $71,566.95 |