
97-4106A-28-21S | |
|---|---|
DigiKey Part Number | 339-97-4106A-28-21S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-28-21S |
Description | CONN PLUG HSG FMALE 37POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Bright Chromate over Clear Cadmium |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 37 | Shielding Unshielded |
Qualification MIL-5015 Derivative | Note Contacts Sold Separately |
Shell Size - Insert 28-21 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $501.92000 | $501.92 |
| 10 | $426.64700 | $4,266.47 |
| 25 | $399.94960 | $9,998.74 |
| 50 | $380.87420 | $19,043.71 |
| 100 | $362.71780 | $36,271.78 |


