97-4106A-28-20P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4106A-28-20P

DigiKey Part Number
97-4106A-28-20P-ND
Manufacturer
Manufacturer Product Number
97-4106A-28-20P
Description
CONN PLUG HSG MALE 14POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
14
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
28-20
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (10), 16 (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Bright Chromate over Clear Cadmium
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$433.38000$433.38
10$368.37000$3,683.70
25$345.31520$8,632.88
50$328.84400$16,442.20
100$313.16670$31,316.67
250$297.13572$74,283.93
Manufacturers Standard Package