
97-4102A-28-21S | |
|---|---|
DigiKey Part Number | 339-97-4102A-28-21S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-28-21S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Number of Positions 37 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 28-21 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.39000 | $345.39 |
| 10 | $293.55700 | $2,935.57 |
| 25 | $275.17680 | $6,879.42 |
| 50 | $262.05200 | $13,102.60 |
| 100 | $249.55540 | $24,955.54 |
| 250 | $233.95232 | $58,488.08 |


