26 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4102A-28-12S

DigiKey Part Number
339-97-4102A-28-12S-ND
Manufacturer
Manufacturer Product Number
97-4102A-28-12S
Description
CONN RCPT HSG FMALE 26POS PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Industrial Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Shell Material
Aluminum Alloy
Connector Type
Receptacle Housing
Shell Finish
Bright Chromate over Clear Cadmium
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
26
Shielding
Unshielded
Qualification
MIL-5015 Derivative
Note
Contacts Sold Separately
Shell Size - Insert
28-12
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 125°C
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$342.10000$342.10
10$290.75300$2,907.53
25$272.55240$6,813.81
50$259.55440$12,977.72
100$247.17690$24,717.69
250$231.72264$57,930.66
Manufacturers Standard Package