
LSC2B | |
|---|---|
DigiKey Part Number | LSC2B-ND |
Manufacturer | |
Manufacturer Product Number | LSC2B |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operating Force 1814gf |
Circuit DPDT (DB/DM) | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 0.190" (4.8mm) |
Voltage Rating - AC 120 V | Operating Temperature -12°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,845.14900 | $28,451.49 |

