
97-3106A-16S-1S(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-16S-1S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-16S-1S(621) |
Description | CONN PLUG FMALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-1 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.55000 | $253.55 |
| 10 | $215.51000 | $2,155.10 |
| 25 | $202.01880 | $5,050.47 |
| 50 | $192.37980 | $9,618.99 |
| 100 | $183.20300 | $18,320.30 |
| 250 | $171.74680 | $42,936.70 |
| 500 | $163.56198 | $81,780.99 |

