
97-3102A-20-8S(689) | |
|---|---|
DigiKey Part Number | 97-3102A-20-8S(689)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-8S(689) |
Description | CONN RCPT FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 6 | Shielding |
Shell Size - Insert 20-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.48000 | $534.48 |
| 10 | $454.27900 | $4,542.79 |
| 25 | $425.85080 | $10,646.27 |
| 50 | $405.54520 | $20,277.26 |
| 100 | $386.21240 | $38,621.24 |


