
97-3102A-18-20S | |
|---|---|
DigiKey Part Number | 339-97-3102A-18-20S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-20S |
Description | CONN RCPT FMALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Shielding |
Shell Size - Insert 18-20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.80000 | $204.80 |
| 10 | $174.04900 | $1,740.49 |
| 25 | $163.15400 | $4,078.85 |
| 50 | $155.36820 | $7,768.41 |
| 100 | $147.95740 | $14,795.74 |
| 250 | $138.70360 | $34,675.90 |
| 500 | $132.09220 | $66,046.10 |

