
97-3102A-14S-1P(639) | |
---|---|
DigiKey Part Number | 339-97-3102A-14S-1P(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-1P(639) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Clear Cadmium | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Clear Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.15000 | $123.15 |
10 | $104.66200 | $1,046.62 |
25 | $98.10880 | $2,452.72 |
50 | $93.42500 | $4,671.25 |
100 | $88.96730 | $8,896.73 |
250 | $83.40136 | $20,850.34 |
500 | $79.42498 | $39,712.49 |
1,000 | $75.63940 | $75,639.40 |