97-3101A22-23S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-22-23S

DigiKey Part Number
339-97-3101A-22-23S-ND
Manufacturer
Manufacturer Product Number
97-3101A-22-23S
Description
CONN RCPT FMALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
22-23
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$514.01000$514.01
10$436.88000$4,368.80
25$409.53880$10,238.47
50$390.01080$19,500.54
100$371.41800$37,141.80
Manufacturers Standard Package