
97-28-11S(431) | |
|---|---|
DigiKey Part Number | 339-97-28-11S(431)-ND |
Manufacturer | |
Manufacturer Product Number | 97-28-11S(431) |
Description | CONN FMALE INSERT 22P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 22 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 28-11 | Applications Automotive, Industrial |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $550.88640 | $13,772.16 |

