
97-22-1S | |
|---|---|
DigiKey Part Number | 339-97-22-1S-ND |
Manufacturer | |
Manufacturer Product Number | 97-22-1S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 2 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 22-1 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.27000 | $145.27 |
| 10 | $123.47900 | $1,234.79 |
| 25 | $115.74880 | $2,893.72 |
| 50 | $110.22400 | $5,511.20 |
| 100 | $104.96470 | $10,496.47 |
| 250 | $98.39884 | $24,599.71 |
| 500 | $93.70768 | $46,853.84 |

