
10-101961-143 | |
---|---|
DigiKey Part Number | 339-10-101961-143-ND |
Manufacturer | |
Manufacturer Product Number | 10-101961-143 |
Description | MIL-26482 MS/PT/CMB CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | PT, SP and MS/PT Receptacle | |
Shell Size - Insert | 14 | |
Material | Cadmium | |
Features | - | |
Color | Olive Drab | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $434.85000 | $434.85 |
10 | $369.64300 | $3,696.43 |
25 | $346.51400 | $8,662.85 |
50 | $329.98860 | $16,499.43 |
100 | $314.25390 | $31,425.39 |
250 | $298.26456 | $74,566.14 |