


STO47N60M6 | |
|---|---|
DigiKey Part Number | 497-STO47N60M6TR-ND - Tape & Reel (TR) 497-STO47N60M6CT-ND - Cut Tape (CT) 497-STO47N60M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO47N60M6 |
Description | MOSFET N-CH 600V 36A TOLL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 255W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
EDA/CAD Models | STO47N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL (HV) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.91000 | $55.91 |
| 10 | $37.57200 | $375.72 |
| 100 | $27.17290 | $2,717.29 |
| 500 | $25.41824 | $12,709.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $20.76651 | $37,379.72 |

