
11826-BCA | |
|---|---|
DigiKey Part Number | 2188-11826-BCATR-ND - Tape & Reel (TR) 2188-11826-BCACT-ND - Cut Tape (CT) 2188-11826-BCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11826-BCA |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-BCA Models |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.77000 | $102.77 |
| 10 | $87.32900 | $873.29 |
| 25 | $81.85640 | $2,046.41 |
| 50 | $77.94800 | $3,897.40 |
| 100 | $74.22860 | $7,422.86 |
| 250 | $73.71232 | $18,428.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $63.10692 | $63,106.92 |


