
11826-CCA | |
|---|---|
DigiKey Part Number | 2188-11826-CCATR-ND - Tape & Reel (TR) 2188-11826-CCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11826-CCA |
Description | LYNX, 6MM, 4X30 PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-CCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.19000 | $108.19 |
| 10 | $91.94900 | $919.49 |
| 25 | $86.18760 | $2,154.69 |
| 50 | $82.07360 | $4,103.68 |
| 100 | $78.15600 | $7,815.60 |
| 250 | $77.98916 | $19,497.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $66.94173 | $60,247.56 |

