
Z02H-4F7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z02H-4F7L1-11000TR-ND - Tape & Reel (TR) 609-Z02H-4F7L1-11000CT-ND - Cut Tape (CT) 609-Z02H-4F7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02H-4F7L1-11000 |
Description | RFI FINGERSTOCK PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Phosphor Bronze Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z02H-4F7L1-11000 Models |
Category | Length 0.187" (4.75mm) |
Manufacturer Amphenol ICC (FCI) | Height 0.187" (4.75mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Phosphor Bronze |
Part Status Active | Plating Gold |
Type Fingerstock | Plating - Thickness 30.0µin (0.76µm) |
Width 0.059" (1.50mm) | Attachment Method Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.03400 | $30.34 |
| 25 | $2.84120 | $71.03 |
| 50 | $2.70480 | $135.24 |
| 100 | $2.57500 | $257.50 |
| 250 | $2.41316 | $603.29 |
| 500 | $2.29790 | $1,148.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.12641 | $3,189.61 |
| 3,000 | $2.02485 | $6,074.55 |
| 4,500 | $1.96775 | $8,854.88 |
| 7,500 | $1.89809 | $14,235.68 |
| 10,500 | $1.85357 | $19,462.49 |
| 15,000 | $1.80754 | $27,113.10 |

