
Z02B-4F7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z02B-4F7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z02B-4F7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z02B-4F7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02B-4F7L1-11000-E000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z02B-4F7L1-11000-E000 Models |
Category | Height 0.205" (5.20mm) |
Manufacturer Amphenol ICC (FCI) | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness 8.00µin (0.203µm) |
Type Fingerstock | Attachment Method Solder |
Width 0.153" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.63760 | $40.94 |
| 50 | $1.55880 | $77.94 |
| 100 | $1.48480 | $148.48 |
| 250 | $1.39140 | $347.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.27104 | $1,143.94 |
| 1,800 | $1.21029 | $2,178.52 |
| 2,700 | $1.17613 | $3,175.55 |
| 4,500 | $1.13449 | $5,105.20 |
| 6,300 | $1.10785 | $6,979.45 |
| 9,000 | $1.08032 | $9,722.88 |

