
Z01B-4G7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z01B-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z01B-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z01B-4G7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z01B-4G7L1-11000-E000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z01B-4G7L1-11000-E000 Models |
Category | Height 0.130" (3.30mm) |
Manufacturer Amphenol ICC (FCI) | Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness 8.00µin (0.203µm) |
Type Fingerstock | Attachment Method Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.57000 | $15.70 |
| 25 | $1.47000 | $36.75 |
| 50 | $1.40100 | $70.05 |
| 100 | $1.33350 | $133.35 |
| 250 | $1.24968 | $312.42 |
| 500 | $1.18998 | $594.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.10113 | $1,651.69 |
| 3,000 | $1.04854 | $3,145.62 |
| 4,500 | $1.01895 | $4,585.28 |
| 7,500 | $0.98287 | $7,371.53 |
| 10,500 | $0.95980 | $10,077.90 |
| 15,000 | $0.93595 | $14,039.25 |

