
Z00E-4G7L1-11000 | |
---|---|
DigiKey Part Number | 609-Z00E-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z00E-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z00E-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00E-4G7L1-11000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | Z00E-4G7L1-11000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.157" (4.00mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.36500 | $23.65 |
25 | $2.21680 | $55.42 |
50 | $2.11020 | $105.51 |
100 | $2.00920 | $200.92 |
250 | $1.88328 | $470.82 |
500 | $1.79312 | $896.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.68565 | $2,022.78 |
2,400 | $1.60515 | $3,852.36 |
3,600 | $1.55984 | $5,615.42 |
6,000 | $1.50463 | $9,027.78 |
8,400 | $1.46932 | $12,342.29 |
12,000 | $1.43281 | $17,193.72 |
30,000 | $1.34316 | $40,294.80 |
60,000 | $1.27912 | $76,747.20 |